Murata Surface Diaphragm External 220 μm Piezoelectric Diaphragm
- RS Stock No.:
- 112-1099
- Mfr. Part No.:
- 7BB-20-3
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 112-1099
- Mfr. Part No.:
- 7BB-20-3
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Piezoelectric Diaphragm | |
| Mount Type | Surface | |
| Drive Type | External | |
| Tone Type | Diaphragm | |
| Diameter | 20mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Height | 220μm | |
| Maximum Frequency | 3.6kHz | |
| Minimum Frequency | 3.6kHz | |
| Capacitance | 20nF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Piezoelectric Diaphragm | ||
Mount Type Surface | ||
Drive Type External | ||
Tone Type Diaphragm | ||
Diameter 20mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Height 220μm | ||
Maximum Frequency 3.6kHz | ||
Minimum Frequency 3.6kHz | ||
Capacitance 20nF | ||
Murata 7BB Piezoelectric Diaphragms
This range of piezoelectric transducers from Murata are available with various resonance frequencies and impedance values. With an external drive, these piezoelectric transducers have no contacts, and are highly reliable with no noise. 7BB piezoelectric diaphragms are compact, lightweight and thin. For the voltage type, this series features low power consumption.
Product Application Information
Suitable for consumer and industrial use, recommended applications include digital cameras, burglar alarms, clocks and calculators.
- RS Stock No. 7214947
- Mfr. Part No. 7BB-12-9
Each (In a Pack of 10)
$0.155
Each
$8.33
Each (Supplied in a Box)
$2.91
Each
$2.91
Related links
- Murata Surface Mount Diaphragm External 0.22 mm Piezoelectric Diaphragm
- Murata Surface Mount Diaphragm External 0.22 mm Piezo Buzzer Component
- Murata Surface Mount Diaphragm External 0.22 mm Piezo Buzzer Component 3V ac Max
- Murata Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 3V ac Max
- Murata Lead Wire Diaphragm External 0.42 mm Piezo Buzzer Component
- Murata SMD Diaphragm External Piezo Buzzer 3V ac Max
- Murata 70 dB Lead Wire Diaphragm External Piezo Buzzer Component 0.42 mm 12.6mm
- RS PRO Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 1 V ac Min 30V ac Max










