RS PRO 82 dB Screw Slow Pulse (1.2Hz ± 20%) Internal 42 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$47.60

(exc. GST)

$52.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 39$47.60-
40 - 79$46.761%
80 +$45.923%

*price indicative

RS Stock No.:
181-2758
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Screw

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

60V ac/dc

Maximum Supply Voltage

250V ac/dc

Sound Level

82dB

Drive Type

Internal

Tone Type

Slow Pulse (1.2Hz ± 20%)

Diameter

42.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

42mm

Termination Style

Pin

Maximum Frequency

3.3kHz

Minimum Frequency

2.3kHz

Supply Current

16mA

The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 60V ac/dc to 250V ac/dc. The material used for buzzer is ABS UL-94 1/16” HB HIGH HEAT (BLACK) and it has pin type terminal.

Sound Level 82dB

Tone Type Slow Pulse

Diameter 42.5mm

Height 42mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy