RS PRO 92 dB Flange Continuous Internal 22 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS Stock No.:
- 181-2675
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 1400 more to save 2%
View bulk pricing optionsSubtotal (1 box of 700 units)*
$4,317.60
(exc. GST)
$4,749.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 700 - 700 | $6.168 | $4,317.60 | - |
| 1400 - 2100 | $6.014 | $4,209.80 | 2% |
| 2800 + | $5.922 | $4,145.40 | 3% |
*price indicative
- RS Stock No.:
- 181-2675
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Flange | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 60V ac/dc | |
| Maximum Supply Voltage | 250V ac/dc | |
| Sound Level | 92dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 41.8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Wire Terminal | |
| Height | 22mm | |
| Maximum Frequency | 3.5kHz | |
| Minimum Frequency | 2.5kHz | |
| Supply Current | 13mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Flange | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 60V ac/dc | ||
Maximum Supply Voltage 250V ac/dc | ||
Sound Level 92dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 41.8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Wire Terminal | ||
Height 22mm | ||
Maximum Frequency 3.5kHz | ||
Minimum Frequency 2.5kHz | ||
Supply Current 13mA | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 60V ac/dc to 250V ac/dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has wire type terminal.
Sound Level 92dB
Tone Type Continuous
Diameter 41.8mm
Height 22mm
Related links
- RS PRO 92 dB Flange Continuous Internal 22 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 33 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 81 dB Through Hole Fast Pulse Internal 42 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 82 dB Screw Slow Pulse (1.2Hz ± 20%) Internal 42 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 91 dB Panel Mount Fast Pulse Internal 43 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 76 dB Flange Continuous Internal 8.3 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
