RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS Stock No.:
- 181-2755
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$21.94
(exc. GST)
$24.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 54 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $10.97 | $21.94 |
*price indicative
- RS Stock No.:
- 181-2755
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 95dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 7mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS2.0 | |
| Maximum Frequency | 4.5kHz | |
| Supply Current | 12mA | |
| Minimum Frequency | 3.5kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 95dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 7mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS2.0 | ||
Maximum Frequency 4.5kHz | ||
Supply Current 12mA | ||
Minimum Frequency 3.5kHz | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -40°C to +85°C and voltage range of 3V dc to 15V dc.
Sound Level 95dB
Tone Type Continuous
Diameter 22mm
Height 7mm
Related links
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS PRO 90 dB Surface Continuous Internal 6 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 9.5 mm Piezo Buzzer Component 3 V dc Min 30V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 9.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 70 dB Through Hole Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 100 dB Through Hole Continuous Internal 14 mm Piezo Buzzer Component 5 V dc Min 15V dc Max
- RS PRO 98 dB Through Hole Continuous Internal 23.5 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
