RS PRO 90 dB Surface Continuous Internal 7.8 mm Piezo Buzzer Component 16.9 mm 3 V dc Min 16V dc Max
- RS Stock No.:
- 181-2741
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.29
(exc. GST)
$10.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $4.645 | $9.29 | - |
| 250 - 498 | $4.53 | $9.06 | 2% |
| 500 + | $4.455 | $8.91 | 4% |
*price indicative
- RS Stock No.:
- 181-2741
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 90dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 16.9mm | |
| Height | 7.8mm | |
| Depth | 16.9mm | |
| Maximum Frequency | 4kHz | |
| Supply Current | 18mA | |
| Minimum Frequency | 3.8kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 90dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 16.9mm | ||
Height 7.8mm | ||
Depth 16.9mm | ||
Maximum Frequency 4kHz | ||
Supply Current 18mA | ||
Minimum Frequency 3.8kHz | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +70°C and voltage range of 3V dc to 16V dc.
Sound Level 90dB
Tone Type Continuous
Length 16.9mm
Depth 16.9mm
Height 7.8mm
Related links
- RS PRO 90 dB Surface Mount Continuous Internal 7.8 mm Piezo Buzzer Component 16.9 mm 3 V dc Min 16 V dc Max
- RS PRO 83 dB Surface Mount Continuous Internal 7.8 mm Buzzer 16.9 mm 3 V dc Min 20 V dc Max
- RS PRO 88 dB Surface Continuous External 7.8 mm Piezo Buzzer Component 16.9 mm 20 V ac Max
- RS PRO 90 dB Panel Mount Continuous Internal 17 mm Piezo Buzzer Component 33 mm 3 V dc Min 16V dc Max
- RS PRO 90 dB Surface Continuous Internal 6 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS PRO 90 dB Surface Mount Continuous Internal Magnetic Buzzer Component 10 mm 8 V Min 12.8 mm 12.8mm 15V Max
- RS PRO 104 dB Surface Mount Continuous Internal 28.9 mm Piezo Buzzer Component 5 V dc Min 13V dc Max
- Sonitron 75 dB Surface Mount Continuous Internal 6.5 mm Piezo Buzzer Component 14 mm 1.5 V dc Min 24 V dc Max
