RS PRO 70 dB Surface Square Wave External 2.5 mm Piezo Buzzer Component 16 mm 1 V ac Min 25V ac Max

This image is representative of the product range

Get a bulk buy discount

Add 98 more to save 2%

View bulk pricing options

Subtotal (1 reel of 49 units)*

$331.00

(exc. GST)

$364.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
49 - 49$6.755$331.00-
98 - 147$6.586$322.712%
196 +$6.484$317.724%

*price indicative

RS Stock No.:
172-2259
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Surface

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

1V ac

Maximum Supply Voltage

25V ac

Sound Level

70dB

Drive Type

External

Tone Type

Square Wave

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

16mm

Length

16mm

Standards/Approvals

RoHS

Height

2.5mm

Maximum Frequency

4.5kHz

Capacitance

14nF

Minimum Frequency

3500Hz

Supply Current

1mA

COO (Country of Origin):
CN

Square SMT Piezo transducers


Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers

High sound output

Requires external drive circuits to operate

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy