RS PRO 88 dB Panel Mount Square Wave External 5.5 mm Piezo Buzzer Component 41 mm 1 V ac Min 30V ac Max
- RS Stock No.:
- 171-0883
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $13.60
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$271.50
(exc. GST)
$298.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 left, ready to ship from another location
- Plus 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $2.715 | $271.50 | - |
| 200 - 300 | $2.647 | $264.70 | $13.60 |
| 400 + | $2.606 | $260.60 | $43.60 |
*price indicative
- RS Stock No.:
- 171-0883
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 1V ac | |
| Maximum Supply Voltage | 30V ac | |
| Sound Level | 88dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Diameter | 30mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 41mm | |
| Depth | 30mm | |
| Standards/Approvals | No | |
| Height | 5.5mm | |
| Maximum Frequency | 4kHz | |
| Supply Current | 3mA | |
| Capacitance | 20nF | |
| Minimum Frequency | 3000Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 1V ac | ||
Maximum Supply Voltage 30V ac | ||
Sound Level 88dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Diameter 30mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 41mm | ||
Depth 30mm | ||
Standards/Approvals No | ||
Height 5.5mm | ||
Maximum Frequency 4kHz | ||
Supply Current 3mA | ||
Capacitance 20nF | ||
Minimum Frequency 3000Hz | ||
- COO (Country of Origin):
- CN
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation
Related links
- RS PRO 88 dB Panel Mount Square Wave External 5.5 mm Piezo Buzzer Component 41 mm 1 V ac Min 30V ac Max
- RS PRO 85 dB Through Hole Square Wave External 5.5 mm Piezo Buzzer Component 1 V ac Min 20V ac Max
- RS PRO 88 dB Through Hole Square Wave External 13.5 mm Piezo Buzzer Component 30V ac Max
- RS PRO 86 dB Panel Mount Square Wave External 9.5 mm Piezo Buzzer Component 40 mm 30V ac Max
- RS PRO 90 dB Panel Mount Square Wave External 4 mm Piezo Buzzer Component 34 mm 1 V Min 30V Max
- RS PRO 75 dB Surface Mount Square Wave External 3.1 mm Piezo Buzzer Component 5 V ac Min 25V ac Max
- RS PRO 70 dB Surface Mount Square Wave External 2.5 mm Piezo Buzzer Component 16 mm 1 V ac Min 25 V ac Max
- RS PRO 80 dB Panel Mount Square Wave External 4 mm Piezo Buzzer Component 30V Max
