RS PRO 95 dB Through Hole Continuous Internal 9.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS Stock No.:
- 171-0867
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $6.50
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$186.20
(exc. GST)
$204.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | $3.724 | $186.20 | - |
| 100 - 450 | $3.659 | $182.95 | $6.50 |
| 500 + | $3.011 | $150.55 | $356.50 |
*price indicative
- RS Stock No.:
- 171-0867
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 95dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 23.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Termination Style | PCB Pin | |
| Standards/Approvals | No | |
| Height | 9.5mm | |
| Maximum Frequency | 3.9kHz | |
| Minimum Frequency | 2900Hz | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 95dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 23.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Termination Style PCB Pin | ||
Standards/Approvals No | ||
Height 9.5mm | ||
Maximum Frequency 3.9kHz | ||
Minimum Frequency 2900Hz | ||
Supply Current 15mA | ||
RS PRO 95dB, Through-hole Continuous Internal Piezo Buzzer
These are high-quality internal piezo buzzers produce a crisp and clear sound. They incorporate low power consumption with a broad voltage range and a rich sound, all in a super-compact package.
They can function between 3 V DC to 20 V DC, so they're compatible with most consumer goods. They operate on a 15 mA supply current to deliver both reliability and energy efficiency. They produce a continuous 95 dB tone that can be clearly heard from a distance, even in noisy conditions.
These piezo buzzer components meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards for electrostatic discharge and comply with RoHS (Restriction of Hazardous Substances) guidance. Their small size and loud tone make them a versatile choice that's suitable for warning devices in industrial workplaces or schools, where there's high background noise.
Features and Benefits
• Piezo buzzer with a continuous tone
• Through hole mounting
• Minimum supply voltage of 3 V dc
• Maximum supply voltage of 20 V dc
• 95 dB sound level
• Internal drive
• Diameter of 23.5 mm
• Height of 9.5 mm
• Operating temperature range of -20°C to +60°C
• Supply current of 15 mA
• Minimum frequency of 2900 Hz
• Maximum frequency of 3.9 kHz
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 95 dB Through Hole Continuous Internal 9.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 9.5 mm Piezo Buzzer Component 3 V dc Min 30V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 78 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
