PUI Audio 87 dBA Through Hole Continuous Internal 13 mm Piezo Buzzer Component 13.8 mm 6 V dc Min 30V dc Max
- RS Stock No.:
- 276-725
- Mfr. Part No.:
- AI-1440-TWT-24V-2-R
- Brand:
- PUI Audio
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$6.09
(exc. GST)
$6.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.09 | - |
| 10 - 99 | $5.49 | 9% |
| 100 - 499 | $5.08 | 16% |
| 500 - 999 | $4.69 | 22% |
| 1000 + | $3.84 | 36% |
*price indicative
- RS Stock No.:
- 276-725
- Mfr. Part No.:
- AI-1440-TWT-24V-2-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 30V dc | |
| Sound Level | 87dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 13.8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 13.8mm | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Length | 13.8mm | |
| Height | 13mm | |
| Standards/Approvals | RoHS, REACH 7c-1 | |
| Maximum Frequency | 4500Hz | |
| Supply Current | 18mA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 30V dc | ||
Sound Level 87dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 13.8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 13.8mm | ||
Termination Style Tin Plated Red Copper(DSn) | ||
Length 13.8mm | ||
Height 13mm | ||
Standards/Approvals RoHS, REACH 7c-1 | ||
Maximum Frequency 4500Hz | ||
Supply Current 18mA | ||
- COO (Country of Origin):
- CN
The PUI Audio Indicator is a compact piezo device with dimensions of 13.8 mm in width, and length, making it suitable for tight spaces. It operates within a temperature range of 30° to 70°C and has a rated voltage of 24 Vdc, with an operating voltage range of 6 to 30 Vdc. This round shaped indicator has a resonant frequency of 4 kHz and a tolerance of 0.5 kHz. It can handle a maximum rated current of 18 mA, emitting a continuous tone or pulse rate. The terminals are made from Sn plated copper, ensuring reliable connectivity.
Top firing
Through hole type
Wave solder and wash allowed
Related links
- PUI Audio 87 dBA Through Hole Continuous Internal 13 mm Piezo Buzzer Component 13.8 mm 6 V dc Min 30V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal 13 mm Piezo Buzzer Component 13.8 mm 3 V dc Min 16V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 30 mm Piezo Buzzer Component 30 mm 2 V dc Min 5V dc Max
- PUI Audio 98 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 100 dBA Through Hole Single Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max
- PUI Audio 100 dB Through Hole Continuous Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 12 mm 12mm 16V dc Max
