PUI Audio 85 dBA Continuous 15 mm Indicator 3 V Min 7V Max

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

$3.25

(exc. GST)

$3.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 07 January 2027
  • Plus 300 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.25-
10 - 24$2.7415%
25 - 99$1.7147%
100 - 499$1.6648%
500 +$1.6449%

*price indicative

RS Stock No.:
732-889
Mfr. Part No.:
AI-1223-TWT-5V-4-R
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Indicator

Minimum Supply Voltage

3V

Maximum Supply Voltage

7V

Sound Level

85dBA

Tone Type

Continuous

Diameter

12mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

9.5mm

Standards/Approvals

RoHS

Height

15mm

Termination Style

Tin Plated Copper

Maximum Frequency

2.3kHz

Supply Current

30mA

COO (Country of Origin):
CN
The PUI Audio top-firing magnetic indicator is designed for effective sound signalling, functioning efficiently within a specified voltage range.

Operates at a rated voltage of 5 VDC, ensuring stable performance

Offers a resonant frequency of 2,300 Hz for clear audio output

Permits wave solder and wash methods, enhancing versatility in assembly

Maintains a maximum current draw of 30 mA for energy efficiency

Complies with RoHS/REACH standards, supporting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy