RND 85 dB Buzzer 3 V Min 8V Max
- RS Stock No.:
- 492-420
- Mfr. Part No.:
- RND 430-00014
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-420
- Mfr. Part No.:
- RND 430-00014
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sound Level | 85 dB | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 3 V | |
| Maximum Supply Voltage | 8 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sound Level 85 dB | ||
Product Type Buzzer | ||
Minimum Supply Voltage 3 V | ||
Maximum Supply Voltage 8 V | ||
- COO (Country of Origin):
- CN
The RND Electromechanical buzzer is designed to deliver high-quality sound in a compact and efficient package. Ideal for applications that require audible alerts, this device offers reliable performance with robust construction. Its advanced features such as ROHS compliance and a sealed base make it suitable for various environments, ensuring durability and longevity. The buzzer operates effectively within a range of voltages, making it versatile for multiple projects. With its ability to produce clear sound outputs at specific frequencies, it meets the demands of both industrial and electronic applications. Additionally, its lightweight design ensures easy integration into existing setups without adding unnecessary bulk.
Wave solderable and washable for versatile assembly options
Constructed with durable Noryl housing for enhanced strength
Flexible operation with voltage ranges to suit various requirements
Capable of delivering sound output levels that ensure audibility
Wide operating temperature range accommodates different environments
Compact dimensions allow for easy integration into devices
Related links
- TDK 85 dB Through Hole Continuous Internal 14 mm Magnetic Buzzer Component 4 V Min 8V Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 8V dc Max
- RND 85dB Push In 12 x 9mm 8V dc Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 3 V Min 12 mm 9.5mm 8V Max
- Same Sky 87 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
- RS PRO 85 dB PCB High Internal Magnetic Buzzer Component 9.5 mm 3 V Min 12.0mm 8V Max
- Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 10 mm 4 V Min 12 mm 9.5mm 8V Max
- RND 90dB Flange Mount Continuous Buzzer 8V dc Min, 16V dc Max
