TDK 85 dB Through Hole Continuous Internal 14 mm Magnetic Buzzer Component 4 V Min 8V Max
- RS Stock No.:
- 130-9775
- Mfr. Part No.:
- SDC1614L5-01
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$8.64
(exc. GST)
$9.50
(inc. GST)
- RS Stock No.:
- 130-9775
- Mfr. Part No.:
- SDC1614L5-01
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 8V | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 16mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 14mm | |
| Maximum Frequency | 1.9kHz | |
| Supply Current | 30mA | |
| Minimum Frequency | 2.4kHz | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 8V | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 16mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Height 14mm | ||
Maximum Frequency 1.9kHz | ||
Supply Current 30mA | ||
Minimum Frequency 2.4kHz | ||
- COO (Country of Origin):
- JP
TDK SDC Series Electromagnetic Buzzers
TDK SDC series pin terminal electromagnetic buzzers. These buzzers are compact and high reliability. Operating temperature -10 to +70°C.
Applications
Home appliances
Personal computers
Office equipment
Related links
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 8V dc Max
- TDK 85 dB Through Hole Continuous Internal 14 mm Magnetic Buzzer Component 8 V dc Min 16V dc Max
- TDK 85dB Through Hole Continuous Internal Magnetic Buzzer Component 4V dc Min, 8V dc Max
- RS PRO 92 dB PCB Continuous Internal Magnetic Buzzer Component 14 mm 4 V Min 16mm 7V Max
- TDK 88 dB Surface Mount High Internal Magnetic Buzzer Component 4 mm 0 V ac Min 5 V ac Max
- Kingstate 80 dB Surface Mount Continuous Internal 5 mm Magnetic Buzzer Component 9.6 mm 4 V ac Min 7 V ac Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 33.5 mm 15.5mm 8V dc Max
- RS PRO 75dB Flange Mount Continuous Internal Magnetic Buzzer Component 8V dc Min, 8V dc Max

