PUI Audio 90 dBA Through Hole External Piezo Buzzer Transducer 8.5 mm 2 V Min 10.7 mm 9.2mm 4V Max
- RS Stock No.:
- 276-845
- Mfr. Part No.:
- AT-1127-ST-2-R
- Brand:
- PUI Audio
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$1.79
(exc. GST)
$1.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.79 | - |
| 10 - 99 | $1.59 | $2.00 |
| 100 - 499 | $1.51 | $28.00 |
| 500 - 999 | $1.44 | $175.00 |
| 1000 + | $1.30 | $490.00 |
*price indicative
- RS Stock No.:
- 276-845
- Mfr. Part No.:
- AT-1127-ST-2-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Transducer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 4V | |
| Sound Level | 90dBA | |
| Drive Type | External | |
| Maximum Operating Temperature | 70°C | |
| Height | 8.5mm | |
| Length | 10.7mm | |
| Standards/Approvals | RoHS 2015/863/EU | |
| Width | 9.2mm | |
| Maximum Frequency | 3230Hz | |
| Minimum Frequency | 2230Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Transducer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 4V | ||
Sound Level 90dBA | ||
Drive Type External | ||
Maximum Operating Temperature 70°C | ||
Height 8.5mm | ||
Length 10.7mm | ||
Standards/Approvals RoHS 2015/863/EU | ||
Width 9.2mm | ||
Maximum Frequency 3230Hz | ||
Minimum Frequency 2230Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Transducer, 90dBA Sound Level, 2 to 4V Supply Voltage - AT-1127-ST-2-R
This piezo buzzer transducer is a Compact external-drive sounder designed to provide audible alerts in low-voltage control and monitoring systems. It converts an applied drive signal into a clear, high-intensity tone suitable for industrial and commercial equipment operating within moderate temperature environments.
Features and Benefits:
• 90dBA output delivers clearly audible alerts in noisy areas
• Operates from 2 to 4V for compatibility with low-voltage systems
• Frequency range 2kHz to 3.23kHz supports distinct tonal signalling
• Through-hole mount enables secure PCB installation for vibration-prone settings
• Rated to 70°C for stable operation in warm industrial locations
• Operates from 2 to 4V for compatibility with low-voltage systems
• Frequency range 2kHz to 3.23kHz supports distinct tonal signalling
• Through-hole mount enables secure PCB installation for vibration-prone settings
• Rated to 70°C for stable operation in warm industrial locations
Applications
• Suitable for alarm circuitry in automation panels
• Ideal for status indication in control cabinets
• Used for warning signals on industrial machinery
• Can be used for audible feedback in electronic test rigs
• Ideal for status indication in control cabinets
• Used for warning signals on industrial machinery
• Can be used for audible feedback in electronic test rigs
What drive arrangement does it require?
It requires an external drive source rather than an internal oscillator, so the tone is determined by the applied signal.
How small is the component footprint on a board?
The device occupies a Compact 10.7x9.2mm envelope, allowing dense PCB layouts.
What mounting method should be used for reliable attachment?
Use through‑hole soldering to secure mechanical and electrical connection for long‑term service.
Is the product suitable where environmental directives apply?
It meets RoHS 2015/863/EU requirements, restricting specified hazardous substances.
Related links
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 8.5 mm 1 V Min 12 mm 12mm 3V Max
- PUI Audio 90 dBA Surface Mount External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8mm 4.5V Max
- PUI Audio 78 dBA Surface Mount External Piezo Buzzer Transducer 2 mm 2 V Min 5 mm 5mm 4V Max
- PUI Audio 78 dBA Surface Mount External Piezo Buzzer Transducer 3 mm 2 V Min 5 mm 5mm 4V Max
- PUI Audio 86 dBA Through Hole External Piezo Buzzer Transducer 4 mm 2 V Min 9 mm 9mm 4V Max
- PUI Audio 90 dBA Through Hole External Piezo Buzzer Transducer 14 mm 4 V Min 16 mm 16mm 8V Max
- PUI Audio 90 dBA Through Hole External 22 mm Piezo Buzzer Transducer 23.8 mm 2 V Min 30V Max
- PUI Audio 80 dBA Surface Mount External Piezo Buzzer Transducer 2.5 mm 2.5 V Min 10.5 mm 10.5mm 4.5V Max
