SAM Flexible Handle Pick Up Tool, 560mm Insulated Handle
- RS Stock No.:
- 283-0490
- Mfr. Part No.:
- Z-340
- Brand:
- SAM
Subtotal (1 unit)*
$232.34
(exc. GST)
$255.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.34 |
*price indicative
- RS Stock No.:
- 283-0490
- Mfr. Part No.:
- Z-340
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Flexible Handle | |
| Product Type | Pick Up Tool | |
| Extendable | No | |
| Overall Length | 560mm | |
| Handle Material | Insulated | |
| Standards/Approvals | IEC 60900, RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Flexible Handle | ||
Product Type Pick Up Tool | ||
Extendable No | ||
Overall Length 560mm | ||
Handle Material Insulated | ||
Standards/Approvals IEC 60900, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1000 V insulated handle with flexible rod and magnetic end is used to retrieve small metal components such as screws, nuts, washers, etc. from hard to reach areas.
Compliance to CEI 60900
Flexible rod with tip and magnet
Related links
- Teng Tools Flexible Pickup Tool Pick Up Tool, 245mm Bi-Material Handle
- SAM Pipe Wrench 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- SAM Pipe Wrench 25 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- SAM Flexible Finger Extendable Pick Up Tool, 400 mm
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130 mm Overall VDE/1000V Approved
- Robert Scott Litter picker 340 g Extendable Pick Up Tool, 812.8mm Plastic Handle Plastic
- Teng Tools Flexible Pickup Tool Puller, 164mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 245mm Bi-Material Handle
