SFH 3201-2/3-Z ams OSRAM, 120 ° IR + Visible Light Phototransistor, Surface Mount 6-Pin SMD package

Stock information currently inaccessible
RS Stock No.:
170-9643
Mfr. Part No.:
SFH 3201-2/3-Z
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

24µs

Typical Rise Time

24µs

Number of Channels

1

Maximum Light Current

4200µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

6

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

4.2 x 3.4 x 2.1mm

Collector Current

50mA

Spectral Range of Sensitivity

460 → 1080 nm

Maximum Wavelength Detected

1080nm

Minimum Wavelength Detected

460nm

Width

3.4mm

Length

4.2mm

Height

2.1mm

COO (Country of Origin):
MY

Related links