SFH 3605-2/3 Osram Opto, 40 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin MIDLED package

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9652
Mfr. Part No.:
SFH 3605-2/3
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

45µs

Typical Rise Time

45µs

Number of Channels

1

Maximum Light Current

320µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

40 °

Number of Pins

2

Mounting Type

Surface Mount

Package Type

MIDLED

Dimensions

3.3 x 2.35 x 1.7mm

Collector Current

15mA

Spectral Range of Sensitivity

500 → 1100 nm

Maximum Wavelength Detected

1100nm

Minimum Wavelength Detected

500nm

Width

2.35mm

Length

3.3mm

Height

1.7mm

COO (Country of Origin):
CN

Each
$36.57
Each
$60.32
Each
$66.95
  • RS Stock No. 2670668
  • Mfr. Part No. 3842548131
Each
$12.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy