ams OSRAM 120 ° Infrared, Ultraviolet, Visible Light Phototransistor, Surface 2-Pin
- RS Stock No.:
- 146-1607
- Mfr. Part No.:
- SFH 3710-2/3
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,584.00
(exc. GST)
$1,743.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.528 | $1,584.00 |
| 6000 - 9000 | $0.514 | $1,542.00 |
| 12000 + | $0.506 | $1,518.00 |
*price indicative
- RS Stock No.:
- 146-1607
- Mfr. Part No.:
- SFH 3710-2/3
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Phototransistor | |
| Spectrums Detected | Infrared, Ultraviolet, Visible Light | |
| Peak Wavelength | 570nm | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Maximum Light Current | 350μA | |
| Maximum Dark Current | 3nA | |
| Angle of Half Sensitivity | 120 ° | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 1mm | |
| Length | 2.1mm | |
| Width | 1.35mm | |
| Collector Current | 20mA | |
| Height | 900μm | |
| Collector Emitter Voltage | 5.5V | |
| Emitter Collector Voltage | 500mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Phototransistor | ||
Spectrums Detected Infrared, Ultraviolet, Visible Light | ||
Peak Wavelength 570nm | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Maximum Light Current 350μA | ||
Maximum Dark Current 3nA | ||
Angle of Half Sensitivity 120 ° | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
Diameter 1mm | ||
Length 2.1mm | ||
Width 1.35mm | ||
Collector Current 20mA | ||
Height 900μm | ||
Collector Emitter Voltage 5.5V | ||
Emitter Collector Voltage 500mV | ||
Automotive Standard No | ||
Ambient Light Sensors - Vlambda
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V Lambda characteristics. These Compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.
Adapted to human eye sensitivity (Vλ)
Ambient Light Sensors, OSRAM Opto Semiconductors
Related links
- SFH 3710-2/3 ams OSRAM 120 ° Infrared Visible Light Phototransistor, Surface Mount 2-Pin
- SFH 3710-3/4 ams OSRAM SFH 3710 120 ° Infrared Visible Light Phototransistor, Surface 2-Pin Surface Mount
- ams OSRAM SFH 3710 120 ° Infrared Visible Light Phototransistor, Surface 2-Pin Surface Mount package
- SFH 3710 ams OSRAM SFH 3710 120 ° Infrared Visible Light Phototransistor, Surface 2-Pin Surface Mount
- SFH 320-3 ams OSRAM TOPLED 120 ° Infrared Surface Mount 2-Pin PLCC package
- SFH 309 ams OSRAM SFH 309 24 ° Infrared Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1)
- ams OSRAM 150 ° Infrared Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 3310 ams OSRAM 150 ° Infrared Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
