SFH 300-3/4 ams OSRAM, 50 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
- RS Stock No.:
- 168-5291
- Mfr. Part No.:
- SFH 300-3/4
- Brand:
- ams OSRAM
186 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 1000)
$0.337
(exc. GST)
$0.371
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
1000 - 1000 | $0.337 | $337.00 |
2000 - 3000 | $0.328 | $328.00 |
4000 + | $0.323 | $323.00 |
*price indicative
- RS Stock No.:
- 168-5291
- Mfr. Part No.:
- SFH 300-3/4
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor 5mm Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 10µs |
Typical Rise Time | 10µs |
Number of Channels | 1 |
Maximum Light Current | 7700µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 50 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5.9 x 5.9 x 9mm |
Collector Current | 50mA |
Maximum Wavelength Detected | 1100nm |
Spectral Range of Sensitivity | 450 → 1100 nm |
Minimum Wavelength Detected | 450nm |
Height | 9mm |
Width | 5.9mm |
Length | 5.9mm |
Related links
- SFH 300-3/4 ams OSRAM, 50 ° IR + Visible Light Phototransistor,...
- SFH 300 ams OSRAM, 50 ° IR + Visible Light Phototransistor,...
- SFH 300 FA-3/4 ams OSRAM, 50 ° IR Phototransistor, Through Hole...
- SFH 300 FA-3/4 ams OSRAM, 50 ° IR Phototransistor, Through Hole...
- SFH 300 FA Osram Opto, 50 ° IR Phototransistor, Through Hole 2-Pin...
- TEPT5600 Vishay, 40 ° IR + Visible Light Phototransistor, Through...
- BPW96C Vishay, 40 ° IR + Visible Light Phototransistor, Through...
- SFH 313 FA-3/4 ams OSRAM, 20 ° IR Phototransistor, Through Hole...