SFH 300 ams OSRAM, 50 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
- RS Stock No.:
- 665-5347
- Mfr. Part No.:
- SFH 300
- Brand:
- ams OSRAM
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.611
(exc. GST)
$0.672
(inc. GST)
Units | Per unit | Per Pack* |
20 - 20 | $0.611 | $12.22 |
40 - 80 | $0.593 | $11.86 |
100 - 180 | $0.576 | $11.52 |
200 + | $0.559 | $11.18 |
*price indicative |
- RS Stock No.:
- 665-5347
- Mfr. Part No.:
- SFH 300
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor 5mm Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 10µs |
Typical Rise Time | 10µs |
Number of Channels | 1 |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 50 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5.9 x 5.9 x 9mm |
Collector Current | 50mA |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 450nm |
Spectral Range of Sensitivity | 450 → 1100 nm |
Height | 9mm |
Width | 5.9mm |
Length | 5.9mm |
Related links
- BPW85A Vishay Through Hole 2-Pin 3mm (T-1) package
- SFH 310 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 300 FA-3/4 ams OSRAM Through Hole 2-Pin T-1 3/4 package
- SFH 310-2/3 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 300 FA-3/4 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- BPW85B Vishay Through Hole 2-Pin 3mm (T-1) package
- SFH 300-3/4 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 300 FA Osram Opto Through Hole 2-Pin 5mm (T-1 3/4) package