- RS Stock No.:
- 273-1333
- Mfr. Part No.:
- PE170/10
- Brand:
- HPM
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) Each
$222.65
(exc. GST)
$244.91
(inc. GST)
Units | Per unit |
1 + | $222.65 |
- RS Stock No.:
- 273-1333
- Mfr. Part No.:
- PE170/10
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The HPM photo electric switch has a light sensitive controller which will automatically turn the light on at dusk and off at daybreak, assisting in increasing security and also reducing electricity charges. It has a time delay circuit so that it is not affected by a sudden or brief change in light level caused by intermittent cloud cover, reflections, vehicular lights or lighting.
It is suitable for control switching of incandescent or fluorescent lamps
It is weatherproof
It is weatherproof
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Photoelectric |
Detection Range | 1m |
Output Type | Photoelectric |
Electrical Connection | 3 Wire |
Switching Mode | Light Switching |
Related links
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 1.2 m...
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 5 m...
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 6 m...
- Sick Photoelectric Proximity Photoelectric Sensor 250mm to 350mm...
- Sick Photoelectric Proximity Photoelectric Sensor 100 mm Detection Range
- Omron Photoelectric Sensors
- Sick Photoelectric Proximity Photoelectric Sensor 280 mm Detection Range
- Banner Photoelectric Sensors