- RS Stock No.:
- 273-1334
- Mfr. Part No.:
- PE170R2
- Brand:
- HPM
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$297.37
(exc. GST)
$327.11
(inc. GST)
Units | Per unit |
1 + | $297.37 |
- RS Stock No.:
- 273-1334
- Mfr. Part No.:
- PE170R2
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The HPM light sensitive switch is suitable for all commercial and residential applications. It has low standby power consumption less than 1W.
Programmable Off time
It is weatherproof
It is weatherproof
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Photoelectric |
Detection Range | 1m |
Output Type | Photoelectric |
Switching Mode | Light Switching |
Electrical Connection | 3 Wire |
Related links
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 1.2 m...
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 5 m...
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 6 m...
- Sick Photoelectric Proximity Photoelectric Sensor 250mm to 350mm...
- Sick Photoelectric Proximity Photoelectric Sensor 100 mm Detection Range
- Omron Photoelectric Sensors
- Sick Photoelectric Proximity Photoelectric Sensor 280 mm Detection Range
- Banner Photoelectric Sensors