Festo Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range
- RS Stock No.:
- 203-1371
- Mfr. Part No.:
- SOOE-DS-R-PNLK-T
- Brand:
- Festo
Subtotal (1 unit)**
$214.81
(exc. GST)
$236.29
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $214.81 |
**price indicative
- RS Stock No.:
- 203-1371
- Mfr. Part No.:
- SOOE-DS-R-PNLK-T
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Sensor Style | Block | |
Detection Type | Diffuse | |
Detection Range | 1 m | |
Output Type | NPN/PNP | |
Series | SOOE | |
Select all | ||
---|---|---|
Brand Festo | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range 1 m | ||
Output Type NPN/PNP | ||
Series SOOE | ||
Related links
- Festo Diffuse Photoelectric Sensor 300 mm Detection Range
- Festo Diffuse with Background Suppression Photoelectric Sensor 350 mm Detection Range
- Festo Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Festo Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Festo Through Beam Photoelectric Sensor 12 m Detection Range
- Festo Distance Distance Sensor 100 mm Detection Range
- Festo Retroreflective Photoelectric Sensor 12 m Detection Range
- Festo Through Beam Photoelectric Sensor 20 m Detection Range