Festo Distance Distance Sensor, Block Sensor, 100 mm Detection Range
- RS Stock No.:
- 203-1313
- Mfr. Part No.:
- SOOE-MS-R-PNLK-T
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$966.66
(exc. GST)
$1,063.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $966.66 |
- RS Stock No.:
- 203-1313
- Mfr. Part No.:
- SOOE-MS-R-PNLK-T
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
The Festo SOOE series block structure photoelectric sensor has a distance sensing method with sensing range of 100 mm. It has a push-pull switching output such as PNP (light switching) and NPN (dark switching) via IO link timer function.
Type of light = red LED
Electrical connection = plug
UL certified
Electrical connection = plug
UL certified
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 100 mm |
Output Type | NPN/PNP |
Electrical Connection | M8 3 Pin Connector |
Series | SOOE |
Related links
- Festo Distance Distance Sensor, Block Sensor, 100 mm Detection Range
- Festo Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range
- Festo Diffuse with Background Suppression Photoelectric Sensor,...
- Festo Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m...
- Festo Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m...
- Festo Through Beam Photoelectric Sensor, Block Sensor, 12 m Detection Range
- Festo Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range
- Festo Contrast Sensor Contrast Sensor, Block Sensor, 120 mm Detection Range