Festo Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m Detection Range
- RS Stock No.:
- 203-1412
- Mfr. Part No.:
- SOOE-RG-R-PNLK-T
- Brand:
- Festo
Subtotal (1 unit)**
$311.22
(exc. GST)
$342.34
(inc. GST)
On back order for despatch 17/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $311.22 |
**price indicative
- RS Stock No.:
- 203-1412
- Mfr. Part No.:
- SOOE-RG-R-PNLK-T
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Sensor Style | Block | |
Detection Type | Retroreflective | |
Detection Range | 3.5 m | |
Output Type | NPN/PNP | |
Electrical Connection | M8 3 Pin Connector | |
Series | SOOE | |
Select all | ||
---|---|---|
Brand Festo | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 3.5 m | ||
Output Type NPN/PNP | ||
Electrical Connection M8 3 Pin Connector | ||
Series SOOE | ||
Related links
- Festo Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Festo Retroreflective Photoelectric Sensor 12 m Detection Range
- Festo Diffuse Photoelectric Sensor 1 m Detection Range
- Festo Through Beam Photoelectric Sensor 12 m Detection Range
- Festo Distance Distance Sensor 100 mm Detection Range
- Festo Diffuse with Background Suppression Photoelectric Sensor 350 mm Detection Range
- Festo Through Beam Photoelectric Sensor 20 m Detection Range
- Festo Diffuse Photoelectric Sensor 300 mm Detection Range