Festo Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range
- RS Stock No.:
- 203-1359
- Mfr. Part No.:
- SOOE-TB-L-PNLK-T
- Brand:
- Festo
1 / 1
Subtotal (1 unit)**
$400.00
(exc. GST)
$440.00
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $400.00 |
**price indicative
- RS Stock No.:
- 203-1359
- Mfr. Part No.:
- SOOE-TB-L-PNLK-T
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Sensor Style | Block | |
Detection Type | Through Beam | |
Detection Range | 20 m | |
Output Type | NPN/PNP | |
Electrical Connection | M8 3 Pin Connector | |
Series | SOOE | |
Select all | ||
---|---|---|
Brand Festo | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 20 m | ||
Output Type NPN/PNP | ||
Electrical Connection M8 3 Pin Connector | ||
Series SOOE | ||
Related links
- Festo Through Beam Photoelectric Sensor 12 m Detection Range
- Festo Retroreflective Photoelectric Sensor 12 m Detection Range
- Festo Diffuse Photoelectric Sensor 1 m Detection Range
- Festo Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Festo Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Festo Diffuse Photoelectric Sensor 300 mm Detection Range
- Festo Distance Distance Sensor 100 mm Detection Range
- Festo Contrast Sensor Contrast Sensor 120 mm Detection Range