onsemi QSB34CGR Infrared Photodiode, 65 °, Surface PLCC 2L

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.74

(exc. GST)

$14.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,040 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.274$12.74-
250 - 490$1.27$12.70$1.00
500 +$1.237$12.37$18.50

*price indicative

Packaging Options:
RS Stock No.:
805-0508
Mfr. Part No.:
QSB34CGR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Spectrums Detected

Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

940nm

Package Type

PLCC 2L

Mount Type

Surface

Packaging

Tape & Reel

Number of Pins

2

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.6ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Width

4mm

Standards/Approvals

RoHS

Length

4.5mm

Height

1.2mm

Angle of Half Sensitivity

65 °

Typical Rise Time

0.6ns

Polarity

Forward

Dark Current

500pA

Breakdown Voltage

30V

Automotive Standard

No

QSB34 PIN Photodiodes


The QSB34 series, from Fairchild Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) packages with either over or under mount board. The QSB34 photodiodes come either with or without a daylight filter which blocks ambient visible light.

Features of the QSB34:

QSB34GR / QSB34ZR / QSB34CGR / QSB34CZR

Fast PIN photodiodes

Reception angle: 120°

Sensitive area dimensions: 2.55 x 2.55 mm

Chip dimensions: 3 x 3 mm

High sensitivity

Low capacitance

IR Photodiodes, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy