OSI Optoelectronics Infrared Photodiode, 65 °, Surface
- RS Stock No.:
- 848-6288
- Mfr. Part No.:
- PIN-10D
- Brand:
- OSI Optoelectronics
This image is representative of the product range
Subtotal (1 unit)*
$322.72
(exc. GST)
$354.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $322.72 |
*price indicative
- RS Stock No.:
- 848-6288
- Mfr. Part No.:
- PIN-10D
- Brand:
- OSI Optoelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | OSI Optoelectronics | |
| Product Type | Photodiode | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 970nm | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of Pins | 1 | |
| Minimum Wavelength Detected | 350nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 0.6ns | |
| Amplified | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 24.77mm | |
| Height | 26.16mm | |
| Angle of Half Sensitivity | 65 ° | |
| Automotive Standard | No | |
| Series | Photoconductive | |
| Typical Rise Time | 0.6ns | |
| Breakdown Voltage | 30V | |
| Polarity | Reverse | |
| Dark Current | 200pA | |
| Select all | ||
|---|---|---|
Brand OSI Optoelectronics | ||
Product Type Photodiode | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 970nm | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of Pins 1 | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 0.6ns | ||
Amplified No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 24.77mm | ||
Height 26.16mm | ||
Angle of Half Sensitivity 65 ° | ||
Automotive Standard No | ||
Series Photoconductive | ||
Typical Rise Time 0.6ns | ||
Breakdown Voltage 30V | ||
Polarity Reverse | ||
Dark Current 200pA | ||
- COO (Country of Origin):
- MY
OSI Photoconductive Series Photodiodes
Photodiodes, OSI Optoelectronics
Related links
- OSI Optoelectronics PIN-10D Infrared Photodiode Surface Mount
- OSI Optoelectronics Infrared Photodiode Surface Mount
- OSI Optoelectronics PIN-10DP Infrared Photodiode Surface Mount
- OSI Optoelectronics Infrared Photodiode Through Hole TO-8
- OSI Optoelectronics Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics Infrared Photodiode Through Hole TO-46
- OSI Optoelectronics Infrared Photodiode Through Hole TO-18
- OSI Optoelectronics Infrared Photodiode Through Hole
