Vishay VBPW34SR Infrared, Visible Light Photodiode, ± 65 °, Surface Mount Reverse Gullwing

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 5 units)*

$10.09

(exc. GST)

$11.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 15 left, ready to ship from another location
  • Final 905 unit(s) shipping from 04 May 2026

Units
Per unit
Per Bag*
5 - 245$2.018$10.09
250 - 495$1.964$9.82
500 +$1.936$9.68

*price indicative

Packaging Options:
RS Stock No.:
768-9414
Mfr. Part No.:
VBPW34SR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Photodiode

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

940nm

Package Type

Reverse Gullwing

Mount Type

Surface Mount

Packaging

Tape & Reel

Number of Pins

2

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

100ns

Amplified

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Width

3.9mm

Length

4.4mm

Height

1.2mm

Standards/Approvals

WEEE 2002/96/EC, RoHS Directive 2002/95/EC, IEC 61249-2-21

Angle of Half Sensitivity

± 65 °

Short Circuit Current

50μA

Typical Rise Time

100ns

Polarity

Forward

Open Circuit Voltage

350mV

Breakdown Voltage

60V

Automotive Standard

AEC-Q101

VBPW34 Series PIN Photodiodes


The VBPW34S and VBPW34SR series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They offer high speed and high sensitivity. The VBPW34S and VBPW34SR devices come in surface mount (SMD) packages containing a 7.5mm² chip. These PIN photodiodes are for detecting visible and near IR radiation.

Features of the VBPW34S and VBPW34SR PIN photodiodes:

SMD packages

Lead types: gull-wing (GW) and reverse gull-wing (RGW)

Dimensions: 6.4 x 3.9 x 1.2 mm

Fast response times

Photodiodes, Vishay Semiconductor


Related links