Vishay, VBPW34FASR IR Si Photodiode, Surface Mount Reverse Gullwing
- RS Stock No.:
- 165-3018
- Mfr. Part No.:
- VBPW34FASR
- Brand:
- Vishay
This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 reel of 1000 units)**
$554.00
(exc. GST)
$609.00
(inc. GST)
1000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $0.554 | $554.00 |
2000 - 3000 | $0.54 | $540.00 |
4000 + | $0.532 | $532.00 |
**price indicative
- RS Stock No.:
- 165-3018
- Mfr. Part No.:
- VBPW34FASR
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 950nm | |
Package Type | Reverse Gullwing | |
Mounting Type | Surface Mount | |
Amplifier Function | No | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 780nm | |
Maximum Wavelength Detected | 1050nm | |
Length | 4.4mm | |
Width | 3.9mm | |
Height | 1.2mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 950nm | ||
Package Type Reverse Gullwing | ||
Mounting Type Surface Mount | ||
Amplifier Function No | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 780nm | ||
Maximum Wavelength Detected 1050nm | ||
Length 4.4mm | ||
Width 3.9mm | ||
Height 1.2mm | ||