Vishay BP104 Infrared Photodiode, ± 65 °, Through Hole Top View

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$9.70

(exc. GST)

$10.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 130 left, ready to ship from another location
  • Final 735 unit(s) shipping from 13 May 2026

Units
Per unit
Per Pack*
5 - 745$1.94$9.70
750 - 1495$1.892$9.46
1500 +$1.864$9.32

*price indicative

Packaging Options:
RS Stock No.:
699-7597
Distrelec Article No.:
304-36-037
Mfr. Part No.:
BP104
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Photodiode

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

950nm

Package Type

Top View

Mount Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

870nm

Maximum Wavelength Detected

1050nm

Typical Fall Time

100ns

Minimum Operating Temperature

-40°C

Amplified

No

Maximum Operating Temperature

100°C

Height

3.2mm

Width

4.3mm

Standards/Approvals

RoHS 2002/95/EC, WEEE 2002/96/EC

Length

5.4mm

Angle of Half Sensitivity

± 65 °

Diameter

5mm

Breakdown Voltage

60V

Short Circuit Current

38μA

Polarity

Forward

Automotive Standard

No

Series

BP1

Typical Rise Time

100ns

Open Circuit Voltage

350mV

BP104 Series PIN Photodiodes


The BP104 series, from Vishay Semiconductor, are a group of PIN photodiodes. They are in a miniature package with a flat TOP plastic package with daylight filter. Suitable applications for the BP104 series include; high speed IR detector, IR remote control and Air data transmission systems. The BP104 can be used in combination with TSAL series IR emitters.

Features of the BP104 PIN photodiodes:

Top view package

Dimensions: 5.4 x 4.3 x 3.2 mm

Radiant sensitive area: 7.5 mm²

Fast response times

IR Photodiodes, Vishay Semiconductor


Related links