- RS Stock No.:
- 815-1254
- Mfr. Part No.:
- BPW83
- Brand:
- Vishay
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$1.009
(exc. GST)
$1.11
(inc. GST)
Units | Per unit | Per Pack* |
20 - 240 | $1.009 | $20.18 |
260 - 480 | $0.984 | $19.68 |
500 + | $0.97 | $19.40 |
*price indicative |
- RS Stock No.:
- 815-1254
- Mfr. Part No.:
- BPW83
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
BPW83 Series PIN Photodiodes
The BPW83 series, from Vishay Semiconductors, are a family of PIN photodiodes. They are in a side-looking black plastic package with a daylight filter which blocks out any ambient visible light. Suitable applications for the BPW83 photodiodes include; high speed IR detectors, free air data transmission systems and IR remote control.
Features of the BPW83 PIN photodiodes:
Through-hole mounted
Side looking
Radiant sensitive area: 7.5 mm²
High radiant sensitivity
Daylight blocking filter
Fast response times
Angle of half intensity: 65°
Through-hole mounted
Side looking
Radiant sensitive area: 7.5 mm²
High radiant sensitivity
Daylight blocking filter
Fast response times
Angle of half intensity: 65°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Photodiodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 950nm |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 790nm |
Maximum Wavelength Detected | 1050nm |
Typical Fall Time | 100ns |
Length | 5mm |
Width | 3mm |
Height | 6.4mm |
Short Circuit Current | 38µA |
Typical Rise Time | 100ns |
Breakdown Voltage | 60V |
Series | BPW |