Entrelec ZS16 Series Green/Yellow Standard Din Rail Terminal, 16mm², Screw Termination, ATEX
- RS Stock No.:
- 666-3317
- Mfr. Part No.:
- 1SNK510150R0000
- Brand:
- Entrelec
185 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$12.618
(exc. GST)
$13.88
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $12.618 | $63.09 |
*price indicative
- RS Stock No.:
- 666-3317
- Mfr. Part No.:
- 1SNK510150R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
Earth Terminals
Snap-in rapid installation and removal for 4 to 16mm²
Screw rail connection for higher rated 35 to 95mm²
Available in 4mm² to 95mm² sizes
4mm, 6mm ,10mm, 16mm and 35mm sold in packs of 5
70mm and 95mm sizes sold individually
Screw rail connection for higher rated 35 to 95mm²
Available in 4mm² to 95mm² sizes
4mm, 6mm ,10mm, 16mm and 35mm sold in packs of 5
70mm and 95mm sizes sold individually
Note
Current Rating quoted is rated short-time withstand current.
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Series | ZS16 |
Termination Method | Screw |
Cable CSA | 16mm² |
Voltage Rating | 1 kV ac |
Current Rating | 76A |
Pitch | 10mm |
Hazardous Area Certification | ATEX |
Related links
- Entrelec ZS25 Series Green/Yellow Standard Din Rail Terminal,...
- Entrelec ZS4 Series Green/Yellow Standard Din Rail Terminal, 4mm²,...
- Entrelec ZS6 Series Green/Yellow Standard Din Rail Terminal, 4mm²,...
- Entrelec ZK16 Series Green/Yellow Standard Din Rail Terminal,...
- Entrelec ZS25 Series Grey Standard Din Rail Terminal, 16mm²,...
- Weidmuller WDU Series Yellow Standard Din Rail Terminal, 4mm²,...
- Entrelec ZS6 Series Green/Yellow Earth Terminal Block, 6mm², Screw...
- Entrelec ZS35 Series Green/Yellow Earth Terminal Block, 35mm²,...