Endress+Hauser CPS97E-BA8BHH2 pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1704
- Mfr. Part No.:
- CPS97E-BA8BHH2
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,676.72
(exc. GST)
$1,844.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,676.72 |
*price indicative
- RS Stock No.:
- 287-1704
- Mfr. Part No.:
- CPS97E-BA8BHH2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Conductivity Sensor | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Memosens CPS97E pH sensor is designed for chemical processes, paper, and pigment applications. It offers reliable measurement even under harsh process conditions thanks to its unbreakable shaft and open aperture. The sensor features Memosens 2.0 digital technology, providing extended storage of calibration and process data for predictive maintenance. With its chemically stable reference gel, the CPS97E ensures long-term stable measurements, while its ISFET technology is insensitive to high temperatures and temperature changes, resulting in long calibration intervals. The non-contact, inductive signal transmission eliminates problems caused by moisture or corrosion, ensuring maximum process safety.
Unbreakable shaft and open aperture for reliable measurement under harsh process conditions
Memosens 2.0 digital technology for extended storage of calibration and process data
Chemically stable reference gel for long-term stable measurements
ISFET technology insensitivity to high temperatures and temperature changes for long calibration intervals
Non-contact, inductive signal transmission for maximum process safety
- RS Stock No. 2871688
- Mfr. Part No. CPS71E-AA7BTB2
Each
$1,071.11
- RS Stock No. 2871702
- Mfr. Part No. CPS97E-AA8BHH2
Each
$1,630.76
- RS Stock No. 2871698
- Mfr. Part No. CPS77E-BA6BBU2
Each
$1,595.95
- RS Stock No. 2871697
- Mfr. Part No. CPS77E-AA6BBU4
Each
$1,839.43
Related links
- Endress+Hauser CPS97E-AA8BHH2 ISFET Sensor pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS77E-BA6BBU4 pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS16E-BA7BTA2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS77E-AA6BBU4 pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS16E-AA7BTA2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS77E-BA6BBU2 pH Conductivity Sensor, 0 to 14 pH












