Endress+Hauser CPS77E-AA6BBU4 pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1697
- Mfr. Part No.:
- CPS77E-AA6BBU4
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,839.43
(exc. GST)
$2,023.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,839.43 |
*price indicative
- RS Stock No.:
- 287-1697
- Mfr. Part No.:
- CPS77E-AA6BBU4
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Conductivity Sensor | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER specialized digital pH sensor tailored for hygienic applications, featuring a bacteria-proof reference with a stable gel for dependable measurements. Its durable design is resistant to breakage and can be sterilized with hot steam or autoclaving, ensuring the utmost product safety. Equipped with Memosens 2.0 digital technology, it allows for extended storage of calibration and process data to facilitate predictive maintenance. Additionally, its moisture resistance and capability for lab calibration enhance process reliability and uptime, making it an optimal choice for critical hygienic processes.
Process temperature range -15 to 135°C
Maximum process pressure 11 bar absolute at 100°C
- RS Stock No. 2871694
- Mfr. Part No. CPS77E-AA6BBU2
Each
$1,549.46
- RS Stock No. 2871688
- Mfr. Part No. CPS71E-AA7BTB2
Each
$1,071.11
- RS Stock No. 2871676
- Mfr. Part No. CPS16E-AA7BTA2
Each
$1,397.37
- RS Stock No. 2871686
- Mfr. Part No. CPS61E-AA6NTP2
Each
$1,732.42
Related links
- Endress+Hauser CPS77E-BA6BBU4 pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS77E-BA6BBU2 pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS77E-AA6BBU2 ISFET Sensor pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS97E-BA8BHH2 pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS16E-AA7BTA2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-BA7BTC2 Glass pH Conductivity Sensor, 0 to 14 pH












