Endress+Hauser CPS11-2BA2ESA Glass pH PH Probe, 0 → 14 pH, DIN Interface
- RS Stock No.:
- 691-098
- Mfr. Part No.:
- CPS11-2BA2ESA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$919.44
(exc. GST)
$1,011.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 20 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $919.44 |
*price indicative
- RS Stock No.:
- 691-098
- Mfr. Part No.:
- CPS11-2BA2ESA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | PH Probe | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Interface Type | DIN | |
| Standards/Approvals | TÜV Certificate, ISO 10993-5 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type PH Probe | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Interface Type DIN | ||
Standards/Approvals TÜV Certificate, ISO 10993-5 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser pH sensor is designed for standard applications in process technology and environmental engineering. It is Ideal for long-term monitoring and limit control in processes with stable conditions. Key applications include the chemical industry (strong acids/bases, plastic, pulp, and paper industry), power plants (e.g., flue gas cleaning), oil and gas, incinerator plants, water and wastewater treatment, boiler feed water and cooling water, well water, drinking water, and all industrial and municipal treatment plants.
Process glass for standard applications (AA version)
Process glass also for very alkaline applications (BA and BT versions)
Process glass for applications in media containing hydrofluoric acid (FA version)
Various optional approvals for use in non-hazardous areas
Orbisint CPS11 is the all-rounder for analog pH measurement in process and environmental applications. Designed for low maintenance and a long operating life, the sensor offers you best Value for money.
Key Benefits
Robust electrode with long poison diffusion path, requires low maintenance due to large, dirt-repellent PTFE ring diaphragm
Suitable for harsh applications: Process glass for highly alkaline media and pressure-stable up to 16 bar (232 psi)
Optional salt ring for low conductivity applications such as boiler feed water and water for injection
Related links
- Endress+Hauser CPS11-2BA5ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-1BA2GSA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-1BA2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-1BA4GSA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BA4ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BT2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-1AT2GSA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2FA2ESA Glass pH PH Probe DIN Interface
