Jumo 202924/10-0001-1003-105-37-88-26/000 Water Conductivity Meter 10μS/cm

Subtotal (1 unit)*

$1,053.85

(exc. GST)

$1,159.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,053.85

*price indicative

RS Stock No.:
327-5803
Distrelec Article No.:
301-42-337
Mfr. Part No.:
202924/10-0001-1003-105-37-88-26/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Water Conductivity Meter

Maximum Conductivity

10μS/cm

Minimum Conductivity

0.05μS/cm

Height

145mm

Length

74mm

Standards/Approvals

ASTM D112595, EN 10204 3.1, FDA, ASTM D539199

Width

50mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Ultrapure water measuring cells with 2-electrode system


Standard measuring cell for determining conductivity of fluids in ultrapure water

Pressure resistant up to 16 bar

Temperature-resistant up to 135 °C

Measurement range: 0.05 → 10 μS/cm

  • RS Stock No. 3868534
  • Mfr. Part No. 202924/10-0010-1003-105-37-88-26/000
Each
$1,146.09
  • RS Stock No. 0253526
  • Mfr. Part No. 202922/20-0001-1003-26-104-20-5000-63/000
Each
$545.46
  • RS Stock No. 6078510
  • Mfr. Part No. 201005/80-18-22-0000-00-120/000,837
Each
$265.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy