Jumo 202922/20-0010-1003-26-104-20-5000-40/000 pH Conductivity Sensor

This image is representative of the product range

Subtotal (1 unit)*

$192.66

(exc. GST)

$211.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.66

*price indicative

RS Stock No.:
253-475
Distrelec Article No.:
176-61-547
Mfr. Part No.:
202922/20-0010-1003-26-104-20-5000-40/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Conductivity Sensor

Electrode Type

pH

Standards/Approvals

No

COO (Country of Origin):
DE

BlackLine Lf-EC - conductivity measuring cell


Conductivity measuring cell for universal use

Compact design

2-electrode measuring cell

With built-in Pt100

Manufactured from physiologically harmless materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy