Jumo 202924/20-0010-1003-613-83-31-31/864,955,956, Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1

Subtotal (1 unit)*

$2,567.52

(exc. GST)

$2,824.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,567.52

*price indicative

RS Stock No.:
278-999
Mfr. Part No.:
202924/20-0010-1003-613-83-31-31/864,955,956,
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Measurement Range

0.1 → 0.01 μS/cm

Product Type

Conductivity Sensor

Electrode Type

Conductivity

Probe Type

Conductive Conductivity Sensor

Interface Type

M12 Connector

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 for measuring ranges 0.1 to 1000 uS/cm and a Pt100 measuring insert in two wire circuit. It is installed via the process connection Clamp DN25 made of stainless steel (1.4435). A M12-connector is available as electrical connection. The material of the electrode is also stainless steel (1.4435). The insertion length is 115 mm. The operating temperature is 0 to +135 °C and the maximum compressive strength is 16 bar at 25 °C and also 1 bar at 135°C. EN 10204 3.1 for material and roughness, roughness of parts in contact with the medium less than 0.8 my, with ASTM certificate and shrink-wrapped in foil.

2 electrodes principle

Sturdy design type

Wide variety of process connections

Various insertion lengths

Pharmaceutical version available

Made up of physiologically safe and FDA-compliant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy