Jumo 202924/30-0010-1005-997-83-31-31/864,955,956, Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1
- RS Stock No.:
- 278-713
- Mfr. Part No.:
- 202924/30-0010-1005-997-83-31-31/864,955,956,
- Brand:
- Jumo
Subtotal (1 unit)*
$2,555.57
(exc. GST)
$2,811.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,555.57 |
*price indicative
- RS Stock No.:
- 278-713
- Mfr. Part No.:
- 202924/30-0010-1005-997-83-31-31/864,955,956,
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Measurement Range | 0.1 → 0.01 μS/cm | |
| Product Type | Conductivity Sensor | |
| Electrode Type | Conductivity | |
| Probe Type | Conductive Conductivity Sensor | |
| Interface Type | M12 Connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Measurement Range 0.1 → 0.01 μS/cm | ||
Product Type Conductivity Sensor | ||
Electrode Type Conductivity | ||
Probe Type Conductive Conductivity Sensor | ||
Interface Type M12 Connector | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Conductive Conductivity Sensor has a cell constant of K=0. 1 for measuring ranges 0. 1 to 1000 uS/cm and a measuring insert Pt1000 in two wires circuit. The installation takes place via the stainless steel (1. 4435) PEKA process connection adapter with EHEDG certification. An M12 connector is available as an electrical connection. The material of the electrode is stainless steel (1. 4435). The installation length is 40 mm. The operating temperature is 0 to +135°C in normal operation and up to +150°C for max. 45 min. during sterilization. The maximum pressure load is 9 bar at 25 °C and 15 bar at 150 °C (max. min. ). EN 10 204 3. 1 for material and roughness, roughness of the parts in contact with the medium less than 0. 8 my, with ASTM certificate and welded in foil. ATTENTION: These measuring cells can only be used with an optional PEKA adapter.
2 electrodes principle
Sturdy design type
Wide variety of process connections
Various insertion lengths
Pharmaceutical version available
Made up of physiologically safe and FDA-compliant materials
Related links
- Jumo 202924/30-0001-1005-997-83-31-31/864956 0.1
- Jumo 202924/31-0001-1005-997-83-31-31/864956 0.05
- Jumo 202924/20-0010-1003-613-83-31-31/864956 0.1
- Jumo 202924/20-0001-1003-613-83-31-31/864956 0.05
- Jumo 202924/10-0010-1003-613-37-31-31/864956 0.1
- Jumo 202924/20-0010-1003-104-83-31-31/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 to 0.01
- Jumo 202924/10-0001-1003-613-37-31-31/864956 0.05
- Jumo 202924/20-0001-1003-104-83-31-31/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 to 20
