Jumo 202924/20-0001-1003-613-83-31-31/864,955,956, Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05
- RS Stock No.:
- 278-704
- Mfr. Part No.:
- 202924/20-0001-1003-613-83-31-31/864,955,956,
- Brand:
- Jumo
Subtotal (1 unit)*
$2,567.52
(exc. GST)
$2,824.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,567.52 |
*price indicative
- RS Stock No.:
- 278-704
- Mfr. Part No.:
- 202924/20-0001-1003-613-83-31-31/864,955,956,
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0.05 → 20 μS/cm | |
| Electrode Type | Conductivity | |
| Probe Type | Conductive Conductivity Sensor | |
| Interface Type | M12 Connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Conductivity Sensor | ||
Measurement Range 0.05 → 20 μS/cm | ||
Electrode Type Conductivity | ||
Probe Type Conductive Conductivity Sensor | ||
Interface Type M12 Connector | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Conductive Conductivity Sensor has a cell constant of K=0.01 for measuring ranges 0.05 to 10 uS/cm or 0.1 to 20 MOhm/cm and a Pt100 measuring insert in two wire circuit. The installation is carried out via the process connection Clamp DN 25 made of stainless steel (1.4435). An M12 plug is available as electrical connection. The electrode material is stainless steel (1.4435). The installation length is 115 mm. The operating temperature is 0 to +135 °C and the maximum pressure load is 16 bar at 25 °C and 1 bar at 135 °C. EN 10204 3.1 for material and roughness, roughness of the parts in contact with the medium less than 0.8 my, with ASTM certificate and shrink wrapped in foil.
2 electrodes principle
Sturdy design type
Wide variety of process connections
Various insertion lengths
Pharmaceutical version available
Made up of physiologically safe and FDA-compliant materials
Related links
- Jumo 202924/20-0010-1003-613-83-31-31/864956 0.1
- Jumo 202924/10-0001-1003-613-37-31-31/864956 0.05
- Jumo 202924/20-0001-1003-613-37-31-31/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 to 20
- Jumo 202924/20-0001-1003-104-83-31-31/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 to 20
- Jumo 202924/31-0001-1005-997-83-31-31/864956 0.05
- Jumo 202924/10-0010-1003-613-37-31-31/864956 0.1
- Jumo 202924/30-0001-1005-997-83-31-31/864956 0.1
- Jumo 202924/30-0010-1005-997-83-31-31/864956 0.1
