STEGO Heating Element Enclosure Heating Element, 239mm, 100 mm, Resistance Heater, 50 W, 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$188.60

(exc. GST)

$207.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$188.60
5 - 24$179.17
25 +$170.21

*price indicative

RS Stock No.:
194-7676
Distrelec Article No.:
301-29-613
Mfr. Part No.:
06100.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Element Type

Resistance Heater

Product Type

Heating Element Enclosure Heating Element

Power Rating

50W

Overall Length

239mm

Overall Width

100mm

Standards/Approvals

EAC, VDE

Supply Voltage

230V ac

COO (Country of Origin):
DE
The Flat Heater CP 061 is used to provide an evenly distributed temperature within enclosures and cabinets with electric/electronic components. Its ultra-thin design makes it particularly suitable for high-density applications for which standard enclosure heaters are often too big in size. Depending on the application, the Flat Heater can be used as a convection heater or as a contact heater. When used as a contact heater it offers thermoconductive contact to a component or a cabinet wall in need to be heated. Additionally, a mounting system especially designed for the CP 061 allows for the compensation of an expansion of the heater body as a result of the heating-up when in operation. Operated as a convection heater, the slim heater CP 061 warms up the ambient air within a cabinet. The CP 061 is designed for continuous operation.

Contact/Convection Heater

Ultra flat design

Compact

Easy, firm installation

Screw fixing

Linear expansion compensation

Integrated temperature cut-out

Ready-to-use with strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy