Adaptive Peltier Module, 85.6 W, 3.9 A, 35.5V, 10 mm x 4mm x 3.6 mm
- RS Stock No.:
- 693-5123
- Mfr. Part No.:
- ET-287-10-13-E
- Brand:
- Adaptive
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$255.06
(exc. GST)
$280.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $255.06 | - |
| 25 - 49 | $251.97 | 1% |
| 50 - 99 | $246.11 | 3% |
| 100 + | $239.51 | 6% |
*price indicative
- RS Stock No.:
- 693-5123
- Mfr. Part No.:
- ET-287-10-13-E
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 85.6W | |
| Maximum Temperature Difference | 74°C | |
| Thickness | 3.6mm | |
| Maximum Current | 3.9A | |
| Maximum Voltage | 35.5V | |
| Lead Wire Type | Unstripped | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 10mm | |
| Series | ET-287-10-13-E | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 85.6W | ||
Maximum Temperature Difference 74°C | ||
Thickness 3.6mm | ||
Maximum Current 3.9A | ||
Maximum Voltage 35.5V | ||
Lead Wire Type Unstripped | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 10mm | ||
Series ET-287-10-13-E | ||
- COO (Country of Origin):
- CN
Peltier Effect Thermoelectric Module
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
Related links
- Adaptive Peltier Module 3.9 A 10 mm x 15 mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 4 A 10 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 15 mm x 30mm x 3.6 mm
- Adaptive Peltier Module 4 A 30 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 2mm x 3.6 mm
- Adaptive Peltier Module 4 A 15 mm x 15mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 40 mm x 40mm x 3.6 mm
