Adaptive Peltier Module, 1.5 W, 600 mA, 4V

Subtotal (1 unit)*

$42.23

(exc. GST)

$46.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.23

*price indicative

RS Stock No.:
606-988
Mfr. Part No.:
APHM04-032-12X
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Product Type

Peltier Module

Maximum Cooling Capacity

1.5W

Maximum Temperature Difference

71°C

Maximum Current

600mA

Maximum Voltage

4V

Standards/Approvals

No

COO (Country of Origin):
CN
The Adaptive Thermoelectric modules are essential components in various industries, providing precise temperature control for critical applications. In the automotive, industrial, telecommunications, medical, aerospace applications.

RoHS and REACH Compliant

Solid state reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy