Block 6 V ac 2 Output Pin PCB Transformer, ENEC 10 (VDE), VDE 0570 part 2-1, C-UL-US, IEC 61558-2-1, DIN EN 61558-2-1,

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $3.64

View bulk pricing options

Subtotal (1 unit)*

$27.04

(exc. GST)

$29.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 16 November 2026
  • Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$27.04-
13 - 24$26.76$3.64
25 +$26.20$21.00

*price indicative

Packaging Options:
RS Stock No.:
667-5329
Mfr. Part No.:
AVB3.2/2/6
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

PCB Transformer

Secondary Voltage

6 V ac

Primary Voltage

115 V ac, 230 V ac

Number of Outputs

2

Length

41mm

Width

35mm

Power

3.2VA

Depth

30.8mm

Weight

170g

Mount Type

Pin

Isolation Voltage

5kV

Maximum Operating Temperature

50°C

Efficiency

58%

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

ENEC 10 (VDE), VDE 0570 part 2-1, C-UL-US, IEC 61558-2-1, DIN EN 61558-2-1, IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Part 2-6

COO (Country of Origin):
DE

Transformers PCB Mount, Short Circuit Proof, AVB Series


Dual 115Va.c. 50 to 60Hz primary

Twin secondary windings for series or parallel connection

AVB series are inherently short circuit proof compact design

Vacuum epoxy resin moulded to UL94-V0 rating

Double section glass fibre reinforced polyamide bobbins

100% electrical and flash tested

High efficiency and low temperature rise

Approvals

VDE 0570/EN 61 558, UL 506, CSA 22.2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy