Block 9 V ac 1 Output Pin PCB Transformer, ENEC 10 (VDE), DIN EN 61558-2-6, VDE 0570 Part 2-6, DIN EN 61558-2-1, IEC
- RS Stock No.:
- 732-0449
- Mfr. Part No.:
- VC 16/1/9
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.07
(exc. GST)
$18.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.07 | - |
| 10 - 24 | $16.86 | 1% |
| 25 - 49 | $16.25 | 4% |
| 50 + | $15.61 | 8% |
*price indicative
- RS Stock No.:
- 732-0449
- Mfr. Part No.:
- VC 16/1/9
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 9 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Length | 57mm | |
| Width | 48mm | |
| Depth | 39mm | |
| Power | 16VA | |
| Weight | 420g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 40°C | |
| Efficiency | 76% | |
| Minimum Operating Frequency | 50Hz | |
| Series | VC 16/1/9 | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | ENEC 10 (VDE), DIN EN 61558-2-6, VDE 0570 Part 2-6, DIN EN 61558-2-1, IEC 61558-2-1, C-UL-US, VDE 0570 part 2-1, IEC 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 9 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Length 57mm | ||
Width 48mm | ||
Depth 39mm | ||
Power 16VA | ||
Weight 420g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 40°C | ||
Efficiency 76% | ||
Minimum Operating Frequency 50Hz | ||
Series VC 16/1/9 | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals ENEC 10 (VDE), DIN EN 61558-2-6, VDE 0570 Part 2-6, DIN EN 61558-2-1, IEC 61558-2-1, C-UL-US, VDE 0570 part 2-1, IEC 61558-2-6 | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 18 V ac 1 Output Pin PCB Transformer IEC 61558-2-6 DIN EN 61558-2-1, IEC
- Block 9 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-1 C-UL-US DIN
- Block 9 V ac 1 Output Pin PCB Transformer VDE 0570 Part 2-6 IEC 61558-2-6, ENEC
- Block 9 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-6 DIN EN 61558-2-1, IEC
- Block 15 V ac 1 Output Pin PCB Transformer VDE 0570 part 2-1 DIN EN 61558-2-1, IEC
- Block 9 V ac 1 Output Pin PCB Transformer DIN EN 61558-2-6 C-UL-US, VDE 0570 part
- Block 2 x 9 V ac 2 Output Pin PCB Transformer EN 61558-2-6 ENEC 10 (VDE)
- Block 9 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-4 ENEC 10 (VDE), UL 94
