Block 15 V ac 1 Output Pin PCB Transformer, ENEC 10 (VDE), VDE 0570 part 2-1, IEC 61558-2-6, DIN EN 61558-2-1, IEC
- RS Stock No.:
- 748-400
- Mfr. Part No.:
- VB 2,0/1/15
- Brand:
- Block
This image is representative of the product range
Add 75 more to save $31.87
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$212.42
(exc. GST)
$233.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 60 | $14.161 | $212.42 | - |
| 75 + | $13.736 | $206.04 | $31.87 |
*price indicative
- RS Stock No.:
- 748-400
- Mfr. Part No.:
- VB 2,0/1/15
- Brand:
- Block
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 15 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Length | 32.3mm | |
| Width | 27.3mm | |
| Power | 2VA | |
| Depth | 26.8mm | |
| Weight | 100g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Efficiency | 52% | |
| Maximum Operating Temperature | 70°C | |
| Series | VB 2.0/1/15 | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | ENEC 10 (VDE), VDE 0570 part 2-1, IEC 61558-2-6, DIN EN 61558-2-1, IEC 61558-2-1, C-UL-US, VDE 0570 Part 2-6, DIN EN 61558-2-6 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 15 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Length 32.3mm | ||
Width 27.3mm | ||
Power 2VA | ||
Depth 26.8mm | ||
Weight 100g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Efficiency 52% | ||
Maximum Operating Temperature 70°C | ||
Series VB 2.0/1/15 | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals ENEC 10 (VDE), VDE 0570 part 2-1, IEC 61558-2-6, DIN EN 61558-2-1, IEC 61558-2-1, C-UL-US, VDE 0570 Part 2-6, DIN EN 61558-2-6 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
Related links
- Block 15 V ac 1 Output Pin PCB Transformer VDE 0570 part 2-1 DIN EN 61558-2-1, IEC
- Block 15 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) VDE 0570 part 2-1, IEC
- Block 15 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) VDE 0570 part 2-1, IEC
- Block 9 V ac 1 Output Pin PCB Transformer DIN EN 61558-2-6 DIN EN 61558-2-1, IEC
- Block 18 V ac 1 Output Pin PCB Transformer DIN EN 61558-2-6 IEC 61558-2-1, VDE 0570 part
- Block 15 V ac 2 Output Pin PCB Transformer VDE 0570 Part 2-6 IEC 61558-2-6, ENEC 10
- Block 15 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) VDE 0570 Part 2-6, DIN EN
- Block 15 V ac 1 Output Pin PCB Transformer DIN EN 61558-2-6 IEC 61558-2-6
