Block 15 V ac 2 Output Through Hole PCB Transformer, UL 2.3 VA
- RS Stock No.:
- 667-5313
- Mfr. Part No.:
- AVB2.3/2/15
- Brand:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.84
(exc. GST)
$21.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 28 September 2026
- Plus 75 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $19.84 |
| 15 + | $19.64 |
*price indicative
- RS Stock No.:
- 667-5313
- Mfr. Part No.:
- AVB2.3/2/15
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 15 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 32.3mm | |
| Width | 27.3mm | |
| Depth | 34mm | |
| Power | 2.3VA | |
| Weight | 110g | |
| Mount Type | Through Hole | |
| Winding Type | Dual Secondary, Dual Primary | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 59% | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 15 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 32.3mm | ||
Width 27.3mm | ||
Depth 34mm | ||
Power 2.3VA | ||
Weight 110g | ||
Mount Type Through Hole | ||
Winding Type Dual Secondary, Dual Primary | ||
Maximum Operating Temperature 70°C | ||
Efficiency 59% | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals UL | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, AVB Series
Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Approvals
VDE 0570/EN 61 558, UL 506, CSA 22.2
Related links
- Block 18 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) 2.3 VA
- Block 24 V ac 2 Output Pin PCB Transformer C-UL-US 2.3 VA
- Block 6 V ac 2 Output Pin PCB Transformer C-UL-US 2.3 VA
- Block 15 V ac 2 Output Through Hole PCB Transformer VDE 36 VA
- Block 15 V ac 2 Output Through Hole PCB Transformer VDE 13 VA
- Block 15 V ac 2 Output Through Hole PCB Transformer VDE 0.35 VA
- Block 15 V ac 2 Output Through Hole PCB Transformer UL 22 VA
- Block 15 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) 30 VA
