Block 15 V ac 2 Output Pin PCB Transformer, C-UL-US, ENEC 10 (VDE) 30 VA
- RS Stock No.:
- 106-6297
- Mfr. Part No.:
- PT 30/2/15
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$120.11
(exc. GST)
$132.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $120.11 | - |
| 10 - 24 | $118.03 | 1% |
| 25 - 49 | $112.90 | 6% |
| 50 - 99 | $110.46 | 8% |
| 100 + | $108.08 | 10% |
*price indicative
- RS Stock No.:
- 106-6297
- Mfr. Part No.:
- PT 30/2/15
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 15 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 64mm | |
| Width | 55mm | |
| Depth | 54mm | |
| Power | 30VA | |
| Weight | 780g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 40°C | |
| Efficiency | 83% | |
| Series | PT 30/2/15 | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | C-UL-US, ENEC 10 (VDE) | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 15 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 64mm | ||
Width 55mm | ||
Depth 54mm | ||
Power 30VA | ||
Weight 780g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 40°C | ||
Efficiency 83% | ||
Series PT 30/2/15 | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals C-UL-US, ENEC 10 (VDE) | ||
- COO (Country of Origin):
- DE
PT transformer, 30 VA
Related links
- Block 15 V ac 2 Output Through Hole PCB Transformer VDE 13 VA
- Block 15 V ac 2 Output Through Hole PCB Transformer UL 22 VA
- Block 15 V ac 2 Output Pin PCB Transformer VDE 0570 Part 2-6 IEC 61558-2-6, ENEC 10
- Block 15 V ac 2 Output Through Hole PCB Transformer UL 7.5 VA
- Block 15 V ac 2 Output Pin PCB Transformer VDE 0570 part 2-1 IEC 61558-2-1, ENEC
- Block 15 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 VDE 0570 Teil 2-4, IEC
- Block 6 to 2 x 24 V ac 2 Output Pin PCB Transformer EN 61558-2-6 cURus
- Block 15 V ac 1 Output Pin PCB Transformer C-UL-US 10 VA
