Block 15 V ac 2 Output Through Hole PCB Transformer, UL, VDE 36 VA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$90.78

(exc. GST)

$99.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$90.78
3 - 5$89.16
6 +$87.64

*price indicative

RS Stock No.:
347-2824
Mfr. Part No.:
VCM 36/2/15
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

PCB Transformer

Secondary Voltage

15 V ac

Primary Voltage

230 V ac

Number of Outputs

2

Length

87.2mm

Width

48.5mm

Depth

60mm

Power

36VA

Weight

750g

Mount Type

Through Hole

Winding Type

Dual Secondary, Single Primary

Maximum Operating Temperature

40°C

Efficiency

83%

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

UL, VDE

COO (Country of Origin):
DE

PCB Mount 230Vac Primary VC/VCM Series


Single and twin secondary windings for series or parallel connection

Vacuum resin moulded to UL94-V0 rating

Low inter-winding capacitance

Low radiated noise

100% electrical and flash tested

Extra fixing points for secure board mounting (25 VA and 36 VA)

Note

To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

  • RS Stock No. 3472818
  • Mfr. Part No. VCM 36/2/12
Each
$84.66
  • RS Stock No. 3472622
  • Mfr. Part No. VC 10/2/15
Each
$45.55
  • RS Stock No. 3472830
  • Mfr. Part No. VCM 36/2/18
Each
$86.20
Each
$83.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy