Block 24 V ac 2 Output Through Hole PCB Transformer, UL 1.5 VA
- RS Stock No.:
- 667-5297
- Mfr. Part No.:
- AVB1.5/2/24
- Brand:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.03
(exc. GST)
$19.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $18.03 |
| 15 - 49 | $17.92 |
| 50 - 99 | $17.37 |
| 100 - 249 | $16.82 |
| 250 + | $16.40 |
*price indicative
- RS Stock No.:
- 667-5297
- Mfr. Part No.:
- AVB1.5/2/24
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 24 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac, 115 V | |
| Number of Outputs | 2 | |
| Length | 32.3mm | |
| Width | 27.3mm | |
| Power | 1.5VA | |
| Depth | 23.8mm | |
| Weight | 80g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 5kV | |
| Winding Type | Dual Secondary, Dual Primary | |
| Efficiency | 57% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 24 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac, 115 V | ||
Number of Outputs 2 | ||
Length 32.3mm | ||
Width 27.3mm | ||
Power 1.5VA | ||
Depth 23.8mm | ||
Weight 80g | ||
Mount Type Through Hole | ||
Isolation Voltage 5kV | ||
Winding Type Dual Secondary, Dual Primary | ||
Efficiency 57% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, AVB Series
Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Approvals
VDE 0570/EN 61 558, UL 506, CSA 22.2
Related links
- Block 9 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) 1.5 VA
- Block 12 V ac 2 Output Pin PCB Transformer C-UL-US 1.5 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer, UL 3.2 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 2.3 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 36 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 18 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 6 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 30 VA
